LC-8.0

Bivar
749-LC-8.0

LC-8.0

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 4mm Round Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4
Can Dispatch Immediately

On Order:

1,000
Expected 21-Dec-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.83 $18.30
$1.73 $865.00
$1.57 $1,570.00
$1.46 $2,920.00
$1.44 $7,200.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Clear
Panel Mount
Vertical
1 mm
Round Low Profile Lens
203.2 mm
Fiber Optic
Bulk
Brand: Bivar
Dimensions: 203.2 mm x 4.2 mm
Mounting Hole Size: 0.128 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1.188 g

CNHTS:
3926909090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 43031-0009
Headers & Wire Housings MALE 20-24 AWG BULK gold
Wurth Elektronik 971060151
Standoffs & Spacers WA-SSTIE M M 2.5x6mm SW 5
Wurth Elektronik 970100151
Standoffs & Spacers WA--SSTII M 2.5x10mm SW 5
Wurth Elektronik 970120154
Standoffs & Spacers WA-SBRII M2.5x12mm SW5