LPV2-0350DP

Bivar
749-LPV2-0350DP

LPV2-0350DP

Mfr.:

Description:
LED Light Pipes VERTICAL 2mm DOME LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:

80 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.72 $17.20
$1.14 $114.00
$0.993 $993.00
$0.972 $2,430.00
$0.953 $4,765.00
$0.933 $9,330.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
-
Round Lens, Dome Face
8.9 mm
Polycarbonate (PC)
LPV
Bulk
Brand: Bivar
Dimensions: 12.2 mm x 8.9 mm x 6 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8541401000
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Image Description
Luminus Devices XST-3535-UV-A60-CE275-01
Ultraviolet 275 nm