MPC12-2GD12V

Bivar
749-MPC122GD12V

MPC12-2GD12V

Mfr.:

Description:
LED Panel Mount Indicators 8mm GRN Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$17.37 $17.37
$12.60 $126.00
$11.60 $580.00
$10.04 $1,004.00
$9.83 $1,966.00
$9.36 $4,680.00
$9.09 $9,090.00
2,500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12 mm
Panel Mount
Tab Terminal
Green, Diffused
8 mm
-
12 V
525 nm
-
Dome
Bulk
Brand: Bivar
Lens Colour: Green
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg
Unit Weight: 8.050 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mini-Circuits BLK-89-S+
RF Connector Accessories DC BLOCK / SMA-F / SMA-M /RoHS
Amphenol TV06ZN13E4S
Circular MIL Spec Connector CIRCULAR