MPC3SRDW6.0

Bivar
749-MPC3SRDW6.0

MPC3SRDW6.0

Mfr.:

Description:
LED Panel Mount Indicators 3mm Panel Mnt S. Red Diff. Lens 6in. Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.03 $3,030.00
$2.98 $7,450.00
$2.95 $14,750.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Wire
3 mm
20 mA
1.7 V
645 nm
40 mcd
Dome
Tray
Brand: Bivar
Lead Length: 152.4 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 40 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 35 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99