MPC3YTW6.0

Bivar
749-MPC3YTW6.0

MPC3YTW6.0

Mfr.:

Description:
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 3mm Yellow LED with Tinted Lens, 6 In. Wire, No Connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.56 $6.56
$4.65 $46.50
$4.20 $210.00
$3.74 $374.00
$3.61 $722.00
$3.47 $1,735.00
$3.34 $3,340.00
$3.27 $8,175.00
$3.24 $16,200.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
6 mm
Panel Mount
Wire
3 mm
20 mA
2 V
590 nm
40 mcd
Dome
Brand: Bivar
Lead Length: 152.4 mm
Lens Colour: Colorless
Lens Transparency: Tinted
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 40 C to + 80 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 20 deg

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99