MPC6-2RD12V

Bivar
749-MPC62RD12V

MPC6-2RD12V

Mfr.:

Description:
LED Panel Mount Indicators 3mm Red Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$13.51 $13.51
$9.80 $98.00
$9.02 $451.00
$8.08 $808.00
$7.66 $1,532.00
$7.37 $3,685.00
$7.23 $7,230.00
$7.18 $17,950.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Tab Terminal
Red, Diffused
3 mm
-
12 V
625 nm
-
Dome
Bulk
Brand: Bivar
Lens Colour: Red
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99