MPC8-1BWD220V

Bivar
749-MPC81BWD220V

MPC8-1BWD220V

Mfr.:

Description:
LED Panel Mount Indicators 5mm Blue Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:

36 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.44 $15.44
$11.19 $111.90
$10.32 $516.00
$8.93 $893.00
$8.75 $1,750.00
$8.33 $4,165.00
$8.08 $8,080.00
2,500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
8 mm
Panel Mount
Tab Terminal
Blue, Diffused
5 mm
-
220 V
470 nm
-
Dome
Bulk
Brand: Bivar
Lens Colour: Blue
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg
Unit Weight: 4.800 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Wurth Elektronik 7427154
Ferrite Clamp On Cores STAR-RING Snap 25MHz 71Ohm
Molex 19002-0016
Terminals FIQD .110X.032 FEMALE 18-22AWG
Triad Magnetics VPP10-1000
Power Transformers POWER XFMR 10.0Vct@1.0A UL/CSA/VDE PCB MOUNT/VPP10-1000
CW Industries GPB527B202BB
Pushbutton Switches ON-OFF Pushbutton IP65