MPR6-3RD110V

Bivar
749-MPR63RD110V

MPR6-3RD110V

Mfr.:

Description:
LED Panel Mount Indicators 3mm Red Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.45 $11.45
$8.31 $83.10
$7.82 $391.00
$6.64 $664.00
$6.54 $1,308.00
$5.99 $2,995.00
$5.67 $5,670.00
$5.54 $13,850.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Tab Terminal
Diffused
3 mm
-
110 V
625 nm
Dome
Bulk
Brand: Bivar
Lens Transparency: Diffused
Luminance: -
Moisture Sensitive: Yes
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99