MPR8-3GD12V

Bivar
749-MPR83GD12V

MPR8-3GD12V

Mfr.:

Description:
LED Panel Mount Indicators 5mm GRN Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.44 $15.44
$11.19 $111.90
$10.32 $516.00
$9.22 $922.00
$9.04 $1,808.00
$8.68 $4,340.00
$8.46 $8,460.00
2,500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8 mm
Panel Mount
Tab Terminal
Diffused
3 mm
-
12 V
515 nm
Dome
Bulk
Brand: Bivar
Lens Transparency: Diffused
Luminance: -
Moisture Sensitive: Yes
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99