PLP1-3MM-S

Bivar
749-PLP13MMS

PLP1-3MM-S

Mfr.:

Description:
LED Light Pipes 3mm Smoked Lens 3mm Rigid Light Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:

80 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.826 $8.26
$0.622 $62.20
$0.59 $295.00
$0.491 $491.00
$0.457 $1,142.50
$0.434 $4,340.00
$0.424 $10,600.00
50,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Water, Clear
Panel Mount (Rear)
Vertical
3 mm
Round
3 mm
Polycarbonate (PC)
Non Water Resistant
PLP1
Bulk
Brand: Bivar
Dimensions: 3 mm x 3 mm
Mounting Hole Size: 3.07 mm
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 60 mg

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.