PLP1-500 RD

Bivar
749-PLP1-500RD

PLP1-500 RD

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.85 $18.50
$1.36 $136.00
$1.25 $625.00
$1.03 $1,030.00
$0.978 $2,445.00
$0.956 $4,780.00
$0.935 $9,350.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Red
Panel Mount (Rear)
Vertical
Round
11.68 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Mounting Hole Size: 0.121 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -

This functionality requires JavaScript to be enabled.
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.