PLP1-6MM-F

Bivar
749-PLP16MMF

PLP1-6MM-F

Mfr.:

Description:
LED Light Pipes 3mm Flat Face Lens 6mm Rigid Light Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:

1,000 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.731 $7.31
$0.682 $68.20
$0.377 $377.00
$0.352 $880.00
$0.334 $3,340.00
$0.327 $8,175.00
$0.314 $15,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Water, Clear
Panel Mount (Rear)
Vertical
3 mm
Round Lens, Flat Face
6 mm
Polycarbonate (PC)
Non Water Resistant
PLP1
Bulk
Brand: Bivar
Dimensions: 3 mm x 6 mm
Mounting Hole Size: 3.07 mm
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 70 mg

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.

Image Description
Ledil C17521_LISA4-RS
16 Deg Spot Beam w/Pins on Lens
Texas Instruments TMP235AEDBZRQ1
Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 3-SOT-23 -40 to 150
Global Connector Technology (GCT) USB3140-30-0230-1-C
Micro B Skt, Vertical, SMT, 30u", With 2.3mm stake, with MEF, T&R+cap
Microchip MCP6476T-E/LT
Single, 3MHz Op Amp, E Temp
Microchip MCP6477-E/MS
Dual, 3MHz Op Amp, E Temp
Chip Quik TS991SNL35T3
Thermally Stable Solder Paste NC (No-Clean) Sn96.5/Ag3.0/Cu0.5 T3 (35g syringe)
ams OSRAM KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-B
Red / Green DISPLIX P3333
Analog Devices Inc. AD8180ARZ-R7
SOIC 2:1 Wideband Multiplexer
Apem ADTS644YV
SW TACT SPST 0.05A 12VDC