PLP2-10MM

Bivar
749-PLP210MM

PLP2-10MM

Mfr.:

Description:
LED Light Pipes 3mm RoundLens LP RdF 10mm Rigid Lite Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,741

Stock:

36,741 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.841 $8.41
$0.549 $54.90
$0.522 $261.00
$0.491 $491.00
$0.361 $18,050.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Water, Clear
Panel Mount (Front)
Vertical
3 mm
Round
10 mm
Polycarbonate (PC)
Non Water Resistant
PLP2
Bulk
Brand: Bivar
Dimensions: 2.8 mm x 10 mm
Mounting Hole Size: 3.07 mm
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 90 mg

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.

Image Description
SI IUTFB-0420
Mounting Fixings HI-TORQUE INSERT, BRASS
SI IUTFB-M3
Mounting Fixings HI-TORQUE INSERT, BRASS
Texas Instruments TPS259231DRCR
Hot Swap Voltage Controllers 4.5-V to 5.5-V, 28m , 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85
Adafruit 2176
Adafruit Accessories 5mm Chromed Metal Narrow Bevel LED Holder - Pack of 5
Bel 0ZCF0075AF2C
Resettable Fuses - PPTC Fuse
Nexperia PTVS24VP1UP,115
ESD Suppressors / TVS Diodes PTVS24VP1UP/SOD128/FlatPower
Apem 1SS09-15.0
Switch Bezels / Switch Caps Cap 1SS black
Cree LED C503B-RAS-CZ0C0AA2
Standard LEDs - Through Hole Red Round
BIVAR PLP2-9MM
LED Light Pipes 3mm RoundLens LP RdF 9mm Rigid Light Pipe
Cree LED C503B-AAS-CY0B0251
Standard LEDs - Through Hole Amber Round LED