PLP2-500

Bivar
749-PLP2-500

PLP2-500

Mfr.:

Description:
LED Light Pipes Light Pipe Frnt 3mm Round Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80,055

Stock:

80,055 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.75 $7.50
$0.496 $49.60
$0.382 $382.00
$0.379 $947.50
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Water, Clear
Panel Mount (Front)
Vertical
3 mm
Round
12.7 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Mounting Hole Size: 0.115 in
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 96.700 mg

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

Image Description
Amphenol 68001-416HLF
16P SR UNSHRD HRD TIN OVER NI
Molex 35507-0200
2 Ckt Housing Sherlock W-T-B
Molex 35507-0400
4 Ckt Housing Sherlock W-T-B
BIVAR PLP2-375
Light Pipe Frnt 3mm Round Lens
BIVAR PLP2-250
Light Pipe Frnt 3mm Round Lens
YAGEO RC0603JR-070RL
0 Ohms 100 mW 0603 5%
Cinch Connectivity Solutions 105-0252-001
TIP JACK RED
Cinch Connectivity Solutions 105-0253-001
TIP JACK BLACK
C&K Switches 8121SYZGE
SPDT P/B (MOMN)
Micro Commercial Components (MCC) SA5.0A-TP
UNI-DIR 500W 55.4A