PLPC2-7MM

Bivar
749-PLPC27MM

PLPC2-7MM

Mfr.:

Description:
LED Light Pipes 2mm Round Lens 7mm Rigid Light Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,263

Stock:

1,263 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.50 $3.50
$2.24 $22.40
$1.64 $164.00
$1.51 $755.00
$1.24 $1,240.00
$0.889 $2,222.50
$0.872 $4,360.00
$0.859 $8,590.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Water, Clear
Panel Mount (Front)
Vertical
2 mm
Round
7 mm
Polycarbonate (PC)
Non Water Resistant
PLPC
Bulk
Brand: Bivar
Dimensions: 1.9 mm x 7 mm
Mounting Hole Size: 1.98 mm
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 24 mg

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.

Image Description
Texas Instruments TPS25961DRVR
Hot Swap Voltage Controllers 2.7-V to 19-V 100-mO eFuse with overvoltage, overcurrent and short-circuit protection
TE Connectivity ANT-915-NUB-RPS
Antennas 915MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug
Souriau UTSX6JC128S
Standard Circular Connector Plug, with cable gland backshell, for 8 female contacts, IP68/69K
TE Connectivity CONMHF1-SMD-G-T
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
onsemi NCP730ASN330T1G
LDO Voltage Regulators 150mA 38V 1uA IQ
LEMO FGG.1B.306.CLAD42Z
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
BIVAR PLPC2-250
LED Light Pipes 2mm Round Lens .250" Rigid LitePipe
BIVAR PLPC1-7MM
LED Light Pipes 1mm Round Lens 7mm Rigid Light Pipe
BIVAR PLP1-625-F
LED Light Pipes Light Pipe Rear flat Lens
TT Electronics WCR0805LF1003FPLT
Thick Film Resistors - SMD 100K OHM 1%