PLPC2-8MM

Bivar
749-PLPC28MM

PLPC2-8MM

Mfr.:

Description:
LED Light Pipes 2mm Round Lens 8mm Rigid Light Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,918

Stock:

4,918 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.48 $14.80
$1.25 $125.00
$1.16 $580.00
$0.993 $993.00
$0.977 $2,442.50
$0.961 $4,805.00
$0.946 $9,460.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Water, Clear
Panel Mount (Front)
Vertical
2 mm
Round
8 mm
Polycarbonate (PC)
Non Water Resistant
PLPC
Bulk
Brand: Bivar
Dimensions: 1.9 mm x 8 mm
Mounting Hole Size: 1.98 mm
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 27 mg

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.

Image Description
MinebeaMitsumi 08020SA-24L-EA-00
DC Fans DC Axial Fan, 80x80x20mm, 24VDC, 36CFM, Flange Mount, Ball Bearing, Lead Wires
MEAN WELL DC PLUG-P1J-P1M
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x11 DC Plug
TE Connectivity 1734753-1
USB Connectors Cable mounted B plug
BIVAR PLPC2-10MM
LED Light Pipes 2mm Round Lens 10mm Rigid Lite Pipe
Wurth Elektronik 74990101210
Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Vertical
Silvertel Ag9705-2BR
Power over Ethernet - PoE PD Module, Isolated DC-DC Converter, Includes Bridge Rect diodes, IEEE802.3af compliant, 3V, 5V or 12V, SIL.
KYOCERA AVX 08055D475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 0805 10%
Panasonic ESB-30B102
Pushbutton Switches DPDT H=12.5mm PUSH SWSOFT SOUND
E-Switch JN2UEENAGX
Pushbutton Switches LATCHING 2 POLE
BIVAR PLPC2-9MM
LED Light Pipes 2mm Round Lens 9mm Rigid Light Pipe