PLPQ2-250

Bivar
749-PLPQ2250

PLPQ2-250

Mfr.:

Description:
LED Light Pipes 2mm Square Lens LP .250" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.26 $12.60
$0.956 $95.60
$0.917 $458.50
$0.849 $849.00
$0.826 $2,065.00
$0.807 $4,035.00
$0.795 $7,950.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Water, Clear
Panel Mount (Front)
Vertical
2 mm
Round Low Profile Lens
6.35 mm
Polycarbonate (PC)
Non Water Resistant
PLPQ
Bulk
Brand: Bivar
Dimensions: 0.077 in x 0.077 in x 0.25 in
Mounting Hole Size: 0.08 in x 0.08 in
Panel Thickness Dimension: 0.047 in to 0.093 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 25 mg

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.

Image Description
BIVAR PLPC2-125
LED Light Pipes 2mm Round Lens .125" Rigid LitePipe
Panduit PLT1.5M-M
Cable Ties LOCKING 5.6 NYL 6/6
Panduit TA1S8-C
Cable Tie Mounts #8 SCREW MOUNT
BIVAR PLP2-1000
LED Light Pipes Light Pipe Rigid 3mm
BIVAR PLPC2-375
LED Light Pipes 2mm Round Lens .375" Rigid LitePipe