PM3BC-Y/GW7.5

Bivar
749-PM3BC-Y/GW7.5

PM3BC-Y/GW7.5

Mfr.:

Description:
LED Panel Mount Indicators Yellow/Grn 585/568nm White Diff Lens Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:

70 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.10 $5.10
$3.40 $34.00
$2.61 $261.00
$2.54 $508.00
$2.37 $1,185.00
$2.03 $2,030.00
$1.91 $3,820.00
$1.86 $9,300.00
$1.85 $18,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow, Green
4 mm
Snap-In
Wire
Non-Tinted, Diffused
3 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99