PM3BCW18-CC

Bivar
749-PM3BCW18-CC

PM3BCW18-CC

Mfr.:

Description:
LED Panel Mount Indicators HE Red/Grn 635/568nm 30mcd Wh Diff Wr&Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.99 $4.99
$3.53 $35.30
$3.29 $164.50
$2.77 $277.00
$2.67 $534.00
$2.43 $1,215.00
$2.22 $2,220.00
$2.14 $5,350.00
$2.09 $10,450.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
4 mm
Snap-In
Socket
Non-Tinted, Diffused
3 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99