PM3HD5VW20-CC

Bivar
749-PM3HD5VW20-CC

PM3HD5VW20-CC

Mfr.:

Description:
LED Panel Mount Indicators HE Red 635nm 50mcd Diff Lens Wire & Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.62 $5.62
$3.76 $37.60
$2.88 $288.00
$2.80 $560.00
$2.59 $1,295.00
$2.24 $2,240.00
$2.11 $4,220.00
$2.06 $10,300.00
10,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
4 mm
Snap-In
Socket
Red, Diffused
3 mm
Bulk
Brand: Bivar
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99