PM3YD5VW24.0

Bivar
749-PM3YD5VW24

PM3YD5VW24.0

Mfr.:

Description:
LED Panel Mount Indicators Yellow 585nm 20mcd Diff Lens Wire

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:

450 Can Dispatch Immediately
Quantities greater than 450 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.00 $4.00
$2.67 $26.70
$2.04 $204.00
$1.99 $398.00
$1.85 $925.00
$1.60 $1,600.00
$1.51 $3,020.00
$1.47 $7,350.00
$1.45 $14,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
4 mm
Snap-In
Wire
Yellow, Diffused
3 mm
Bulk
Brand: Bivar
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 3.495 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99