PM5-A7R28V

Bivar
749-PM5-A7R28V

PM5-A7R28V

Mfr.:

Description:
LED Panel Mount Indicators IP67 Blk Al Red 7mm 630nm 600mcd Smoked

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:

97 Can Dispatch Immediately
Quantities greater than 97 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$60.98 $60.98
$47.68 $476.80
$44.52 $2,226.00
$43.95 $4,395.00
$43.19 $8,638.00
500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8.1 mm
Panel Mount
Screw Terminal
Smoked
7 mm
12 VAC to 28 VAC, 12 VDC to 28 VDC
630 nm
600 mcd
Bulk
Brand: Bivar
IP Rating: IP67
Lens Transparency: Smoked
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated AZ1117H-5.0TRG1
LDO Voltage Regulators LDO BJT HiCurr
Texas Instruments SN74LVC1G04MDBVREP
Inverters Mil Enhance Sgl Inverter Gate
Texas Instruments SN74LVC1G08DBVR
Logic Gates Single 2 Input
Bulgin TG1-RED
Switch Fixings Toggle Switch Guard Red
Hirose Electric PCN10-16P-2.54DS(72)
DIN 41612 Connectors 16P R/A PIN HDR T/H PCN 10 SERIES
Bulgin C3950BBAAA
Toggle Switches C3950BB
BIVAR PM5-A7G28V
LED Panel Mount Indicators IP67 Blk Al Grn 7mm 515nm 800mcd Smoked