PM53-BCW12.0

Bivar
749-PM53-BCW12.0

PM53-BCW12.0

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED 5mm Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,743

Stock:

2,743 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.51 $5.51
$3.82 $38.20
$2.90 $290.00
$2.79 $558.00
$2.54 $1,270.00
$2.24 $2,240.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6.35 mm
Press Fit
Wire
Non-Tinted, Diffused
5 mm
20 mA
2 V, 2.1 V
568 nm, 625 nm
35 mcd
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 40 deg
Unit Weight: 3.287 g

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity BAT-HLD-011-THM
Coin Cell Battery Holders Holder for 1620 and 1632 Batteries, Through Hole Mount
Molex 02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex 43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex 43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
TE Connectivity 206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity 2414-002-1886
Screws & Fasteners Lockwasher Size 18
TE Connectivity 776164-1
Automotive Connectors PLG 35 POS F/H BLK
TE Connectivity 776273-1
Automotive Connectors 14P AMPSEAL PLUG ASY
Susumu RG1608N-103-W-T1
Thin Film Resistors - SMD 1/10W 10K Ohms 0.05% 0603 10ppm
TE Connectivity 2-87456-1
Headers & Wire Housings 26 MODIV HSG COMP DR