PM53-BCW6.5

Bivar
749-PM53-BCW6.5

PM53-BCW6.5

Mfr.:

Description:
LED Panel Mount Indicators 3 Leaded Red/Grn White Diff 6.5" Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
$3.13 $31.30
$2.40 $240.00
$2.33 $466.00
$2.17 $1,085.00
$1.86 $1,860.00
$1.75 $3,500.00
$1.72 $8,600.00
$1.68 $16,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6.35 mm
Press Fit
Wire
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99