PM53-YGW38.0CC

Bivar
749-PM53-YGW38.0CC

PM53-YGW38.0CC

Mfr.:

Description:
LED Panel Mount Indicators 3 Leaded Yellow/Grn Wh Diff 38" Wire&Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.29 $6.29
$4.46 $44.60
$4.15 $207.50
$3.50 $350.00
$3.39 $678.00
$3.06 $1,530.00
$2.80 $2,800.00
$2.69 $6,725.00
$2.64 $13,200.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow, Green
6.35 mm
Press Fit
Socket
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99