PM5ACW12-CC

Bivar
749-PM5ACW12-CC

PM5ACW12-CC

Mfr.:

Description:
LED Panel Mount Indicators Amber 610nm 40mcd Water Clr Wire & Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.92 $4.92
$3.29 $32.90
$2.53 $253.00
$2.45 $490.00
$2.28 $1,140.00
$1.96 $1,960.00
$1.85 $3,700.00
$1.80 $9,000.00
$1.78 $17,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
6.35 mm
Press Fit
Socket
Water, Clear
5 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99