PM5BCW6-CC

Bivar
749-PM5BCW6-CC

PM5BCW6-CC

Mfr.:

Description:
LED Panel Mount Indicators HE Red/Gn 635/568nm 6/8mcd Wh Diff W&Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:

82 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.33 $5.33
$3.56 $35.60
$2.72 $272.00
$2.64 $528.00
$2.46 $1,230.00
$2.12 $2,120.00
$1.99 $3,980.00
$1.96 $9,800.00
$1.93 $19,300.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6.35 mm
Press Fit
Socket
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Microchip PIC16F15223T-E/MG
8-bit Microcontrollers - MCU Taped variant of existing part
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Microchip PIC16F15225-I/MG
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
Chip Quik CQ4300LF-0.5
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 15ml (0.5oz) Squeeze Bottle
Diodes Incorporated AP7381-33SA-7
LDO Voltage Regulators LDO CMOS LowCurr SOT23 T&R 3K
Phoenix Contact 1663116
Circular Metric Connectors M12 PLG 5P PG7 BLK
Phoenix Contact 1520055
Circular Metric Connectors SACC-E-MS-5CON- M16/0,5 SCO
Murata NFE31PT222Z1E9L
Feed Through Capacitors 2200 PF 25V
Texas Instruments TPS63070RNMR
Switching Voltage Regulators Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
BIVAR PM5GCW6.0-CC
LED Panel Mount Indicators Green 565nm 40mcd Water Clr Lens W&Con