PM5GD5VW10-CC2

Bivar
749-PM5GD5VW10-CC2

PM5GD5VW10-CC2

Mfr.:

Description:
LED Panel Mount Indicators Green 565nm 25mcd Diff Lens Wire & Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.09 $5.09
$3.39 $33.90
$2.59 $259.00
$2.53 $506.00
$2.35 $1,175.00
$2.01 $2,010.00
$1.91 $3,820.00
$1.86 $9,300.00
$1.83 $18,300.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.35 mm
Press Fit
Socket
Green, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99