PM5GDLW20

Bivar
749-PM5GDLW20

PM5GDLW20

Mfr.:

Description:
LED Panel Mount Indicators Green 565nm 5mcd Diff Lens Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.00 $4.00
$2.67 $26.70
$2.04 $204.00
$1.99 $398.00
$1.85 $925.00
$1.59 $1,590.00
$1.51 $3,020.00
$1.47 $7,350.00
$1.45 $14,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.35 mm
Press Fit
Wire
Green, Diffused
5 mm
7 mA
Bulk
Brand: Bivar
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99