PM5GDLW3

Bivar
749-PM5GDLW3

PM5GDLW3

Mfr.:

Description:
LED Panel Mount Indicators Green 565nm 5mcd Diff Lens Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.43 $3.43
$2.30 $23.00
$1.75 $175.00
$1.70 $340.00
$1.59 $795.00
$1.37 $1,370.00
$1.29 $2,580.00
$1.26 $6,300.00
$1.24 $12,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.35 mm
Press Fit
Wire
Green, Diffused
5 mm
7 mA
Bulk
Brand: Bivar
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99