PM5R3-RYW5.0CC

Bivar
749-PM5R3-RYW5.0CC

PM5R3-RYW5.0CC

Mfr.:

Description:
LED Panel Mount Indicators Recess 3Lead Red/Yw Wh Diff 5" Wire&Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.48 $5.48
$3.87 $38.70
$3.60 $180.00
$3.05 $305.00
$2.93 $586.00
$2.66 $1,330.00
$2.45 $2,450.00
$2.33 $5,825.00
$2.30 $11,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow
6.35 mm
Press Fit
Socket
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99