PM5R3-YGW12.0CC

Bivar
749-PM5R3-YGW12.0CC

PM5R3-YGW12.0CC

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED 5mm Yellow/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:

169 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.45 $6.45
$4.42 $44.20
$4.20 $210.00
$3.56 $356.00
$3.39 $678.00
$3.06 $1,530.00
$2.84 $2,840.00
$2.79 $6,975.00
$2.75 $13,750.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow, Green
6.35 mm
Press Fit
Socket
Non-Tinted, Diffused
5 mm
20 mA
2 V, 2.1 V
568 nm, 590 nm
30 mcd, 35 mcd
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 40 deg
Unit Weight: 3.700 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
YAGEO RP0603BRD077K68L
Thin Film Resistors - SMD 1/10W 7.68K Ohm 0.1% 0603 AEC-Q200
Texas Instruments LM358BAIDR
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85
BIVAR PM53-BCW12.0CC
LED Panel Mount Indicators Panel Mount LED 5mm Red/Green
Texas Instruments LM358P
Operational Amplifiers - Op Amps Dual Op Amp
Newhaven Display NHD-0216SZ-NSW-BBW-33V3
LCD Character Display Modules & Accessories STN-Blue Transm 122.0 x 44.0
YAGEO RC0603FR-0720KL
Thick Film Resistors - SMD 20 kOhms 100mW 0603 1%
Bourns CR0603-FX-9531ELF
Thick Film Resistors - SMD 9.53K ohm 1%
TE Connectivity CRGH0603F22K
Thick Film Resistors - SMD CRGH0603 1% 22K 0.2W
Vishay CRCW06037K68FKEAC
Thick Film Resistors - SMD 1/10W 7.68Kohms 1% Commercial Use