PM5YD5VW18

Bivar
749-PM5YD5VW18

PM5YD5VW18

Mfr.:

Description:
LED Panel Mount Indicators Yellow 585nm 20mcd Diff Lens Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$2.84 $28.40
$2.17 $217.00
$2.11 $422.00
$1.96 $980.00
$1.68 $1,680.00
$1.60 $3,200.00
$1.56 $7,800.00
$1.54 $15,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
6.35 mm
Press Fit
Wire
Yellow, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99