PMR4ADW10.0

Bivar
749-PMR4ADW10.0

PMR4ADW10.0

Mfr.:

Description:
LED Panel Mount Indicators Rect Amber 605nm Diff Lens w/Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.64 $6.64
$4.70 $47.00
$4.37 $218.50
$3.69 $369.00
$3.56 $712.00
$3.22 $1,610.00
$2.96 $2,960.00
$2.84 $7,100.00
$2.79 $13,950.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
5.54 mm x 3.48 mm
Press Fit
Wire
Amber, Diffused
4 mm x 2 mm
Bulk
Brand: Bivar
Lens Colour: Amber
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99