PMR4HDW9.0

Bivar
749-PMR4HDW9.0

PMR4HDW9.0

Mfr.:

Description:
LED Panel Mount Indicators Rect HE Red 625nm Diff Lens w/Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.56 $6.56
$4.65 $46.50
$4.33 $216.50
$3.66 $366.00
$3.53 $706.00
$3.19 $1,595.00
$2.93 $2,930.00
$2.80 $7,000.00
$2.75 $13,750.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
5.54 mm x 3.48 mm
Press Fit
Wire
Red, Diffused
4 mm x 2 mm
Bulk
Brand: Bivar
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99