R2LC-4.0-RGB

Bivar
749-R2LC-4.0-RGB

R2LC-4.0-RGB

Mfr.:

Description:
LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 5.1mm. Dia. Low Profile Lens, 4.0in. Length, Tri-Color Rectangular RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.03 $15.03
$10.90 $109.00
$10.04 $502.00
$9.01 $901.00
$8.54 $1,708.00
$8.21 $4,105.00
$8.05 $8,050.00
2,500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
RGB
Panel Mount, PCB Mount
Vertical
2 mm
Round Low Profile Lens
101.6 mm
Fiber Optic
Brand: Bivar
Dimensions: 101.6 mm x 5.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2.4 V, 3.4 V, 3.4 V
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99