R50RED-5-0080

Bivar
749-R50RED-5-0080

R50RED-5-0080

Mfr.:

Description:
Standard LEDs - Through Hole Red 635nm 2000 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:

476 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.62 $2.62
$1.67 $16.70
$1.56 $187.20
$1.32 $712.80
$1.24 $1,264.80
$1.22 $3,074.40
$1.21 $6,098.40
$1.20 $12,024.00
25,020 Quote
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
635 nm
2000 mcd
80 deg
15 mA
2.1 V
75 mW
7.62 mm
7.62 mm
5 mm
7.62 mm x 7.62 mm
- 25 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Tube
-
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 60
Subcategory: LEDs
Unit Weight: 620 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ORCA Flux LED

BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100,000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.

Image Description
Amphenol SGX-4NO-250
Air Quality Sensors 4 series NO gas sensor - 250ppm
C&K Switches D6RLBUF1 LFS
Pushbutton Switches Top actuated Keyswitch illuminated, SPST, THT, 1.30N, 12*11.4*12.8,
Cree LED C4SMA-GGY-CU2W37A1
Standard LEDs - Through Hole Green LED 527nm 4-mmOval, 1672-3885mcd
Analog Devices Inc. LT3001IS5#TRMPBF
Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter
ams OSRAM SFH 3310
Phototransistors PHOTOTRANSISTOR
Vishay AC05000001002JAC00
Wirewound Resistors - Through Hole 5watts 10Kohms 5%
TT Electronics OVLBR4C7
Standard LEDs - Through Hole Red 623 nm
SparkFun Electronics COM-10969
SparkFun Accessories Resistor Kit 1/4W 500 pieces
Chip Quik SMDTCLF
Desoldering Braid / Solder Removal Soldering Iron Tip Tinner / Cleaner LF
BIVAR R20GRN-5-0080
Standard LEDs - Through Hole Green 526nm 3000 mcd