RL1-060

Bivar
749-RL1-060

RL1-060

Mfr.:

Description:
LED Mounting Hardware LED Mount Vertical All Rect LED White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:

515 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.664 $0.66
$0.434 $4.34
$0.288 $28.80
$0.167 $167.00
$0.149 $372.50
$0.128 $1,280.00
$0.12 $3,000.00
$0.11 $5,500.00
$0.105 $10,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
Rectangular LED Mounts
Nylon
White
1.5 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 12.745 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
ABRACON FC4SDCBMF8.0-T1
Crystals 8.0 MHZ
Analog Devices Inc. MAX6951CEE+
LED Display Drivers Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers
Texas Instruments SN74LVC2G34DBVR
Buffers & Line Drivers Dual
Diodes Incorporated ZXMP3A16GTA
MOSFET 30V P Chnl UMOS
Vishay K390J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 39pF 50volts 5% C0G 2.5mm LS
Lumex SSL-LX2573YD
Standard LEDs - Through Hole 2mm x 5mm Yellow
KEMET C0805C474K5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0805 10%
Panasonic ERJ-6ENF1503V
Thick Film Resistors - SMD 0805 150Kohms 1% AEC-Q200
YAGEO RC1206FR-0749R9L
Thick Film Resistors - SMD 49.9 Ohms 250 mW 1206 1%
Lumex SSL-LX2573ID
Standard LEDs - Through Hole 2mm x 5mm Red