SM1206AC

Bivar
749-SM1206AC

SM1206AC

Mfr.:

Description:
Standard LEDs - SMD Amber 610 nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,385

Stock:

11,385 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.972 $0.97
$0.638 $6.38
$0.458 $45.80
Full Reel (Order in multiples of 3000)
$0.293 $879.00
$0.279 $2,511.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
1206 (3216 metric)
Top View
Amber
20 mA
2 V
607 nm
6 mcd
140 deg
78 mW
3.2 mm
1.1 mm
1.6 mm
- 30 C
+ 80 C
Amber
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 20 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay SE40NJHM3/I
Rectifiers 4A, 600V, STD , SM RECT, DFN38
Nexperia HPZR-C8V2X
Zener Diodes HPZR-C8V2/SOD123W/SOD2
Vishay IRFR320TRPBF-BE3
MOSFET N-CHANNEL 400V
Sensirion SLF3S-4000B Liquid Flow Sensor
Flow Sensors Sensirion liquid flow sensor for higher flow rates up to 1l/min
KEMET C1206C222K1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7Rv1206 10% AEC-Q200
Amphenol PT10RV10-103A2020-PM-S
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
Murata GRM31C5C1E334GE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 25 VDC 2% 1206 C0G (NP0)
KEMET C1206C223J5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 1206 5% AEC-Q200
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Lumex SML-LX1206GC-TR
Standard LEDs - SMD Green Water Clear 565nm 10mcd