SMFLP2-7.0

Bivar
749-SMFLP2-7.0

SMFLP2-7.0

Mfr.:

Description:
LED Light Pipes 7in LGTH, 2mm core Flexpipe, 5.1mm lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$3.42 $34.20
$2.48 $248.00
$2.41 $482.00
$2.25 $1,125.00
$1.94 $1,940.00
$1.86 $3,720.00
$1.81 $9,050.00
$1.78 $17,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
SMD/SMT
Vertical
7 in
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
BIVAR SZR1-10.00-F4P
10 Inch, Black Fiber, Clear Lens
BIVAR SZR1-6.00-F4PD
6 Inch, Black Fiber, Diffused Lens
BIVAR SZR4-6.00-F5PD
6 Inch, Black Fiber, Diffused Lens
BIVAR SMFLP2-3.5
3.5in LGTH, 2mm core Flexpipe, 5.1mm lens
BIVAR SMFLP
Flex Pipe Holder for 1mm Diameter
BIVAR SMFLP2-9.5
9.5in LGTH, 2mm core Flexpipe, 5.1mm lens
BIVAR SMFLP25-2.0
2in LGTH, 2mm core Flexpipe, 7.0mm lens
BIVAR SMFLP2
Flex Pipe Holder for 2mm Diameter
BIVAR SMFLP4.5
4.5in LGTH, 1mm core Flexpipe, 4.2mm len