SMFLPIR-2.5

Bivar
749-SMFLPIR-2.5

SMFLPIR-2.5

Mfr.:

Description:
LED Light Pipes 2.5in LGTH, 1mm core Flexpipe, 4.2mm len

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.22 $2.22
$1.41 $14.10
$1.04 $104.00
$0.956 $478.00
$0.787 $787.00
$0.748 $1,870.00
$0.731 $3,655.00
$0.714 $7,140.00
$0.703 $17,575.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
SMD/SMT
Vertical
2.5 in
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 600 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99