SMTV01-R08Y08

Bivar
749-SMTV01R08Y08

SMTV01-R08Y08

Mfr.:

Description:
LED Light Pipes SMD Lightpipe ADPT Red/Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$5.04 $5,040.00
$4.91 $12,275.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Yellow
SMD/SMT
Vertical
Round
Non Water Resistant
SMTV01
Reel
Brand: Bivar
Moisture Sensitive: Yes
Mounting Hole Size: -
Panel Thickness Dimension: -
Product Type: LED Light Pipes
Factory Pack Quantity: 500
Subcategory: LED Indication
Vf - Forward Voltage: -

CNHTS:
9405920000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMTV01 Surface-Mount Light Pipe Adapters

BIVAR SMTV01 Surface-Mount Flexible Light Pipe Adapters provide a one-piece SMT solution to complete a 2mm flexible light pipe system. They feature an optimized design that maximizes light transmission without light bleeding from the board to the front panel. The SMTV01 features a small footprint (0606) and is ideally suited for use with BIVAR's 2mm Flexible Light Pipe System.