VLP-640-F

Bivar
749-VLP-640-F

VLP-640-F

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid Vertic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,357

Stock:

3,357 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.794 $0.79
$0.577 $5.77
$0.343 $34.30
$0.309 $309.00
$0.288 $720.00
$0.246 $2,460.00
$0.24 $6,000.00
$0.232 $11,600.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
PCB Mount
Vertical
Round Lens, Flat Face
16.26 mm
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 150 mg

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
9405920000
JPHTS:
8541400103
TARIC:
8547200090
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments ISO6762DWR
Hirose Electric KW30-2830PCFA(800)
KW30 Series Contact 30-28 AWG
TE Connectivity 2016677-4
CABLE ASSY UMCC GEN4 GENII , 0.81, 80MM
Texas Instruments TMCS1100A3QDRQ1
Automotive, precisio n isolated current
Hirose Electric DFL75-2LPP-084N9D-A-150
150mm lnth dbl ended terminated cable
ams OSRAM KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H
White OSLON Boost HM
Molex 87568-1074
MGRID IDT RCPT .76AULF 10CKT
BIVAR VLP-600-R
Light Pipe Bd Mount SMD .60" Round Face
BIVAR VLP-600-F
Light Pipe Bd Mount SMD .60" Flat Face
BIVAR VLP-640-R
Light Pipe Bd Mount SMD .64" Round Face