PE-205

Brainboxes
360-PE-205
PE-205

Mfr.:

Description:
DC/DC Converters - SMD Pure Embedded DC-DC Industrial Power Supply Module 3.3V, 4W. Seamless integration with Brainboxes Pure Embedded (PE) range of compact industrial switches, or any other low voltage device where space is a premium.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$75.60 $75.60

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
4 W
3.3 VDC
1.2 A
67.3 mm
66.7 mm
9.4 mm
Industrial
ETHERNET DEVICE
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 67.3 mm x 66.7 mm x 9.4 mm
Input Voltage: 5 VDC to 30 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 30.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PE-205 Pure Embedded Power Supply Module

Brainboxes PE-205 Pure Embedded Power Supply Module offers a 3.3VDC output voltage, 4W maximum power output rating, and -40°C to +80°C operating temperature range. The PE-205 features a future-proof design, supports modular stacking with the PE-5x range, and offers power output control for remote on/off. Additional features include short-circuit protection, reverse-polarity protection, a compact 66.7mm x 67.3mm x 9.4mm product size, and seamless integration with design software. Brainboxes PE-205 Pure Embedded Power Supply Module is suitable for CCTV systems, robotic arms, aerial vehicles, underwater vehicles, and F1 cars.