5962-9085401HYA

Broadcom / Avago
630-5962-9085401HYA

5962-9085401HYA

Mfr.:

Description:
High Speed Optocouplers 400k bit/s 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 46   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$140.78 $6,475.88
$136.73 $13,673.00
250 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
400 kb/s
1 Channel
Phototransistor
1.55 V
20 mA
5 V
200 mW
20 %
- 55 C
+ 125 C
5962-9085
8 mA
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 9.91 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED