6N135-020E

Broadcom / Avago
630-6N135-020E

6N135-020E

Mfr.:

Description:
High Speed Optocouplers 1 Mb/s 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 6250   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.851 $5,318.75
$0.831 $8,310.00
25,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
PDIP-8
1 Mb/s
1 Channel
Phototransistor
5000 Vrms
1.5 V
16 mA
5 V
100 mW
18 %
0 C
+ 70 C
6N135
Tube
1.5 us
8 mA
1.5 us
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED