ACFL-6212U-500E

Broadcom / Avago
630-ACFL-6212U-500E

ACFL-6212U-500E

Mfr.:

Description:
High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.65 $9,300.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SO-12
15 Mb/s
2 Channel
-
5000 Vrms
1.5 V
20 mA
5 V
40 mW
- 40 C
+ 125 C
Reel
10 ns
10 mA
10 ns
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 7.152 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED