ACPL-C78A-560E

Broadcom / Avago
630-ACPL-C78A-560E

ACPL-C78A-560E

Mfr.:

Description:
Optically Isolated Amplifiers 5000 Vrms 10 kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:

504 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$21.50 $21.50
$16.22 $162.20
$15.39 $384.75
$13.62 $1,362.00
$13.45 $3,362.50
$12.52 $6,260.00
Full Reel (Order in multiples of 1000)
$11.81 $11,810.00
2,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$21.40
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  Details
100 kHz
300 uV
SSO-8
SMD/SMT
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Broadcom / Avago
Isolation Type: Optic
Operating Supply Current: 16 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

ACPL-C78A/C780/C784 Isolation Amplifiers

Broadcom ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifiers use sigma-delta Analog-to-Digital Converter (ADC) technology, chopper-stabilized amplifiers, and a fully differential circuit topology to deliver unequaled isolation-mode noise rejection. This Broadcom device delivers excellent offset and gain accuracy and stability over time and temperature. The ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifier family features 15kV/µs common-mode rejection at VCM=1000V. These devices are ideal for current sensing in electronic motor drives.

Image Description
Broadcom Limited ACPL-K308U-000E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF
Broadcom Limited ACPL-M75N-000E
High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler
Broadcom Limited ACPL-K308U-500E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, T/R + LF
Analog Devices Inc. MAX3362AKA+T
RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package
Diodes Incorporated BZT52C5V1-7-F
Zener Diodes 500mW 5.1V Zener AEC-Q101 Qualified
TDK C3216X7R1H335K160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 3.3uF X7R 10% T: 1.6mm
ROHM Semiconductor BA4558F-E2
Operational Amplifiers - Op Amps OP-AMP GENERIC 4558 DUAL 8 PIN
Diodes Incorporated BZT52C2V0-7-F
Zener Diodes 500mW 2V Zener AEC-Q101 Qualified
Panasonic ERJ-6RBD1202V
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 12KOhm
Panasonic ERJ-12ZYJ511U
Thick Film Resistors - SMD 2010 510ohms 5% AEC-Q200

FEATURED PRODUCTS
BROADCOM LIMITED