ACPL-K453-560E

Broadcom / Avago
630-ACPL-K453-560E

ACPL-K453-560E

Mfr.:

Description:
High Speed Optocouplers 1MBd 15000V/us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.45 $7,350.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
16 mA
5 V
100 mW
24 %
0 C
+ 70 C
Reel
8 mA
Brand: Broadcom / Avago
Height: 3.18 mm
Length: 5.85 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED