ACPL-K49T-000E

Broadcom / Avago
630-ACPL-K49T-000E

ACPL-K49T-000E

Mfr.:

Description:
High Speed Optocouplers Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,240

Stock:

2,240 Can Dispatch Immediately

Factory Lead Time:

74 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2240 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$4.50 $45.00
$4.08 $102.00
$3.68 $294.40
$3.09 $741.60
$2.84 $1,590.40
$2.72 $2,828.80
$2.67 $6,835.20
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
SOIC-8
20 kb/s
1 Channel
Photodarlington
5000 Vrms
1.5 V
4 mA
5 V
100 mW
130 %
- 40 C
+ 125 C
ACPL-K
AEC-Q100
Tube
-
8 mA
-
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 124 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED